Dailywell 1M Miniature PCB Toggle Switches

Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.

Specifications

  • Materials
    • Diallyl phthalate (DAP) case, UL 94V-0
    • Chrome-plated brass actuator
    • Nickel-plated brass bushing
    • Stainless steel housing
    • Tin-plated brass switch support
    • Silver or gold-plated copper alloy contacts/terminals
  • 40,000 make-and-break cycles
  • 10mΩ maximum initial contact resistance at 2VDC to 4VDC, 100mA for both silver and gold plated contacts
  • 1000MΩ minimum insulation resistance
  • 1000Vrms minimum dielectric strength at sea level
  • -40°C to +85°C operating temperature range

Applications

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Yayınlandı: 2019-12-20 | Güncellenmiş: 2023-05-23