Dailywell TC Capacitive Touch Switches

Dailywell TC Capacitive Touch Switches are anti-vandal switches in 16mm, 19mm, or 22mm diameters. Dailywell TC Capacitive Touch Switches feature RGB LEDs for full-color mixing or a single-color red ring for a clean look. The series provides 50 million cycles minimum operating life and a rating of 5V to 24V / 1A.

Features

  • Zero actuation force
  • Good IP/IK performance
  • Momentary and latching mode
  • 2- or 3-color independent LED control
  • 16mm, 19mm, or 22mm bushing

Specifications

  • 5VDC to 24VDC, 1A rating
  • 50 million cycles minimum operating life
  • 1Ω maximum contact resistance
  • -20°C to +65°C operating temperature range

Application Diagrams

Application Circuit Diagram - Dailywell TC Capacitive Touch Switches
Yayınlandı: 2021-01-12 | Güncellenmiş: 2022-03-11