DB Unlimited SM150806-2 Dynamic Micro Speaker
DB Unlimited SM150806-2 Dynamic Micro Speaker offers a frequency range of 850Hz to 20,000Hz, a 1W nominal power rating, and a flush-mount design. This micro speaker features dimensions of 11mm x 15mm x 3mm, making it ideal for designs that have space restrictions. DB Unlimited SM150806-2 Dynamic Micro Speaker is the suggested alternative to the SM150506-3.Specifications
- 11mm x 15mm x 3mm dimensions
- 850Hz resonant frequency
- 850Hz to 20,000Hz frequency range
- 6Ω impedance rating
- PEEK cone material
- 1W nominal power
- 1.3W maximum power
- Dynamic technology
- Flush-mount design
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-06-14
| Güncellenmiş: 2023-06-21