DB Unlimited Dynamic Micro Speaker
DB Unlimited Dynamic Micro Speaker is a flush mount type dynamic rectangular speaker and comes with a sound pressure level of 93dB (at 10cm). The dynamic micro speaker incorporates a resonant frequency of 850Hz and operates at a frequency range of 850Hz to 10,000Hz. This dynamic speaker operates at a maximum power of 1.5W and a temperature range from −30°C to +70°C. DB Unlimited Dynamic Micro Speaker is made of polymer cone material and weighs 1.4g. Typical applications include safety, security, medical, transportation, and consumer devices.Features
- SMD/SMT termination style
- Polymer cone material
- Flush mount type
- RoHS compliant
Specifications
- 8Ω impedance
- 15mm x 11mm x 2.5mm dimensions
- 93dB sound pressure level
- 850Hz resonant frequency
- 850Hz to 10,000Hz frequency range
- 1W nominal power
- 1.5W maximum power
- 1.4g weight
- -40°C to +85°C storage temperature
- -30°C to +70°C operating temperature
Dynamic Micro Speaker Mechanical Drawing
Yayınlandı: 2018-04-26
| Güncellenmiş: 2022-10-07