Delevan HRSPD125 Shielded Surface-Mount Inductors
Delevan HRSPD125 Shielded Surface-Mount Inductors offer a 2.2µH to 1000µH inductance range and a ±20% tolerance. The inductors are built to meet mechanical shock, high-frequency vibration, solderability, and moisture resistance per MIL-STD-202. The components also meet thermal shock per MIL-PRF-27 and SnPb reflow profile per MIL-PRF-83446. These low DC resistance (DCR), high current inductors operate in a -55°C to +130°C temperature range. Delevan HRSPD125 Shielded Surface-Mount Inductors are ideal for high-reliability applications in harsh environments.Features
- Built to meet the following environmental requirements
- MIL-STD-202, method 204 test condition D high-frequency vibration
- MIL-STD-202, method 213 test condition I mechanical shock
- MIL-PRF-27, -55°C to +130°C, 25 cycles thermal shock
- MIL-STD-202, method 208 solderability
- 96hrs at 130°C burn-in
- MIL-STD-202, method 106 moisture resistance
- MIL-PRF-83446, section 4.6.18 double cycle SnPb reflow profile
Specifications
- 2.2µH to 1000µH inductance range
- 7.5A maximum rated current
- ±20% tolerance rating
- 2.2Ω maximum DCR
- -55°C to +130°C operating temperature range
Dimensions
Yayınlandı: 2020-02-19
| Güncellenmiş: 2024-09-27