Delevan HRSPD127 Shielded Surface Mount Inductors

Delevan HRSPD127 Shielded Surface Mount Inductors offer a 2.2µH to 1000µH inductance range, a 6.7A max current rating, and a ±20% tolerance rating. The HRSPD127 Inductors feature ferrite core and shield construction and meet numerous environmental standards. Delevan HRSPD127 Shielded Surface Mount Inductors have a -55°C to +130°C operating temperature and are ideal for high-reliability applications. 

Features

  • High-Frequency vibration: MIL-STD-202, Method 204 Test Condition D
  • Mechanical shock: MIL-STD 202, Method 213 Test Condition I
  • Thermal shock: MIL-PRF-27, -55°C to +130°C, 25 cycles
  • Solderability: MIL-STD-202, Method 208
  • Burn-In: 96 hours @ 130°C
  • Moisture resistance: MIL-STD-202, Method 106
  • Double-cycle SnPB reflow profile: MIL-PRF-83446, section 4.6.18
  • +/-15% and +/-10% tolerances are available upon request

Specifications

  • 2.2µH to 1000µH inductance range
  • ±20% tolerance rating
  • 100kHz or 10kHz frequency
  • 1.86Ω max DCR rating
  • 6.7A max current rating
  • 90°C max ambient temperature
  • -55°C to +130°C operating temperature range

Dimensions

Chart - Delevan HRSPD127 Shielded Surface Mount Inductors
Yayınlandı: 2019-05-08 | Güncellenmiş: 2023-12-06