Delevan SP Series Shielded SMT Power Inductors
Delevan SP Shielded SMT Power Inductors are available in three diverse series: SP1008R/SP1008, SP1812R/SP1812, and SP1210R/SP1210. These inductors are offered in a range of options to meet a variety of application needs. Options include an inductance range of 330nh to 390µH, maximum DC current range of 80mA to 1.58A, and maximum DC resistance range of 79mΩ to 25Ω. Delevan SP Shielded SMT Power Inductors feature an operating temperature range of -55°C to +125°C and are available in three package sizes: 1008, 1210, and 1812.Features
- 1008, 1210, and 1812 package sizes
- Shielded
- Surface mount
- RoHS compliant
Specifications
- 330nh to 390µH inductance range
- 80mA to 1.58A maximum DC current range
- 79mΩ to 25Ω maximum DC resistance range
- -55°C to +125°C operating temperature range
Yayınlandı: 2010-07-13
| Güncellenmiş: 2023-11-30