Delta Electronics / Power ADP 12VDC/19VDC Power Adapters

Delta Electronics ADP 12VDC and 19VDC Power Adapters are designed to protect against over-voltage, overloads, over-temperature, and short circuits. The ADP adapters offer Energy Star Compliance (Level VI), IT safety approvals, and 100k hours of MTBF. The ADP 19VDC adapters also provide a low leakage current.

Features

  • Energy Star Compliance (Level VI)
  • IT safety approvals
  • 100k-hours MTBF
  • Low Leakage Current (19VDC models)
  • Up to 85% efficiency
  • Protections
    • Over-voltage
    • Load
    • Temperature
    • Short circuit

Specifications

  • Input
    • 90VAC to 264VAC input voltage range
    • 47Hz to 63Hz input frequency range
    • 1A to 2A maximum input current range
  • Output
    • 11.4V to 12.6V or 18.05V to 19.95V output voltage ranges
    • 0 to 5.5A output current range
  • Operating temperature range options
    • 0 to +40°C
    • -20°C to +45°C
Yayınlandı: 2016-02-15 | Güncellenmiş: 2022-03-11