Delta Electronics / Power ADT AC-DC Adapters

Delta Electronics / Power ADT AC-DC Adapters are available in compact sizes with versatile configuration options and high efficiency. These adapters offer no-load power consumption (<0.15W) and comply with DoE level VI and CoC 2 efficiency standards for energy savings. The series features a 12V to 24V output voltage, 90W to 150W output power, and 85VAC or 90VAC to 264VAC input voltage range. Protections include short circuit, overvoltage, overload, and overtemperature. Delta Electronics / Power ADT AC-DC Adapters are ideal for various testing and measurement applications, including spectrum analyzers, oscillators, and AC power sources.

Features

  • High efficiency
  • Meets efficiency DoE Level VI and CoC Tier 2
  • Short-circuit, overvoltage, overload, and overtemperature protections
  • No-load power consumption, <0.15W
  • Compact size
  • Fully enclosed plastic case

Applications

  • Test and measurement
    • Spectrum analyzers
    • Oscillators
    • AC power sources

Specifications

  • 12V to 24V output voltage
  • 90W to 150W output power range
  • 85VAC or 90VAC to 264VAC input voltage range
Yayınlandı: 2022-08-03 | Güncellenmiş: 2022-10-04