Delta IA ASDA-B2 AC Servo Motors & Drives
Delta IA ASDA-B2 AC Servo Motors and Drives are designed to meet the requirements for general-purpose machine control applications in industrial automation while enhancing the competitive advantage of servo systems. The ASDA-B2 series focuses on built-in motion control functions for general-purpose applications, saving the cost of mechatronics integration. Delta IA ASDA-B2 AC Servo Motors and Drives help make setting assembly, wiring, and operation convenient. These high-performance, cost-effective devices offer a power rating range of 0.1kW to 3kW and meet UL, cUL, CE, and RoHS standards. Typical applications include lathe and milling machines, transport and conveying equipment, and more.
Features
- 0.1kW to 3kW power rating range
- High-speed differential command (up to 4Mpps)
- Implements high-precision positioning control
- Supports 20-bit and 17-bit encoders, satisfies demand for high-precision positioning control and stable operation with lower speed
- Applying encoder with higher resolution can reduce cogging torque and improve motor precision
- Fulfills easy-to-use requirements for versatile operation
- User-friendly motor sizing software allows users to select motor
- ASDA-soft configuration software (tuning software) provided to meet performance requirements quickly
- Easy-to-use digital keypad ideal for setting parameters and enables users to directly monitor servo drive and servo motor
- Easy-to-install solution for simple start-up
- Shares same power cables and encoder cables for easy installation and setup without extra accessories
- Servo motor provides brake, oil seal, and other optional configurations for different applications
- Separated power supply for main circuit and control circuit for easier mechanism maintenance
- 400W or above servo drives have built-in regenerative resistors to simplify wiring and reduce installation cost
- Individual connectors (2 sets) for analog signal output to simplify wiring
- 3 control modes available: built-in position, speed, and torque (speed and torque mode can be controlled by internal parameters or analog voltage)
- Meets UL, cUL, CE, and RoHS standards
Applications
- Transport and conveying equipment
- Cutting machines
- Lathe and milling machines
- Electric discharge machines (EDMs)
Product Details
Additional Resources
Accessories
Yayınlandı: 2023-11-15
| Güncellenmiş: 2026-02-03