Delta Electronics / Fans Automotive Fans

Delta Electronics Automotive Fans have a 5VDC to 13.5VDC and 0.07A to 0.58A range, depending on the model. The Delta Automotive Fans series includes DC fans for car infotainment, LED headlamp cooling fans, and seat ventilation blowers. These axial and blower fans are built to withstand the harsh forces of ever-changing conditions on the road, including wide-ranging and extreme temperatures, humidity, and shock from various sources. These fans come in various sizes and power levels for any vehicle and provide higher air pressure and airflow with lower power consumption and reduced noise output. Delta Electronics Automotive Fans feature a 4000RPM to 8000RPM speed range and a wide operating temperature, depending on the model.

Features

  • Auto Infotainment Fans
    • Higher air pressure and airflow
    • Low vibration and noise
    • Lower power consumption
    • Strong support team for customized design
    • Flexible and professional design to meet user's request
  • LED Headlamp Cooling Fan
    • High performance
    • Low vibration
    • Low noise
    • EMC protection
    • IP protection (option)
  • Seat Ventilation Blower
    • High performance
    • Low vibration
    • Low noise
    • EMC protection
    • IP protection
    • PWM speed control

Applications

  • Seat ventilation
  • HVAC blowers
  • Headlights
  • Air purifiers
  • Mobile entertainment systems

Auto Application Examples

Delta Electronics / Fans Automotive Fans
Delta Electronics / Fans Automotive Fans

Videos

Yayınlandı: 2018-12-06 | Güncellenmiş: 2023-06-09