Delta Electronics / Power BE Switch Connector Filters
Delta Electronics / Power BE Switch Connector Filters are general-purpose filters with a switch that withstands an electrical lifetime of 10,000 cycles. These filters deliver effective EMI suppression for common and differential mode noise. The series offers a 3A to 10A current rating, 50A maximum inrush current, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. Delta BE Switch Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for 3300pF/1000pF capacitance.
Features
- General-purpose filter with a switch
- Provides effective EMI suppression for common and differential mode noise
- With optional resistor and Y for 3300pF/1000pF capacitance
- Bleeder resistor can be added with suffix "-R"
- Switch electrical lifetime of 10,000 cycles
Specifications
- 3A to 10A current rating
- 50A maximum inrush current
- Maximum leakage current each
- Line-to-ground
- At 115VAC 60Hz: 0.25mA
- At 250VAC 50Hz: 0.45mA
- Line-to-ground
- Hipot rating (1 minute)
- Line-to-ground: 2250VDC
- Line-to-line: 1450VDC
- 50Hz/60Hz operating frequency
- 115VAC/250VAC rated voltage
Electrical Schematic
Yayınlandı: 2022-03-23
| Güncellenmiş: 2025-11-20