Delta Electronics / Fans BUB DC Brushless Blower Fans
Delta Electronics / Fans BUB DC Brushless Blower Fans are ideal for high-temperature applications and built to last with a 50,000-hour life expectancy. The BUB series offers sleeve bearings, noise levels as low as 41.5dBA, and an operating temperature range of -10°C to +70°C. Other features include 12VDC rated voltage, 5VDC to 13.2VDC operating voltage range, and 3800RPM to 6000RPM rated speed. Delta BUB DC Brushless Blower Fans have UL Class A insulation and a wide speed control range. Typical applications include projectors, laser projection TVs, projection robots, and projection smart speakers.
Features
- DC brushless blower fans
- High operating temperature
- Long life
- Low noise
- Sleeve bearing type
- Wide speed control range
- UL Class A insulation type
- RoHS compliant
Applications
- Projectors
- Laser projection TVs
- Projection robots
- Projection smart speakers
Specifications
- 12VDC rated voltage
- 5VDC to 13.2VDC operating voltage range
- 50,000-hour life expectancy
- 3800RPM to 6000RPM rated speed
- As low as 41.5dBA noise level
- -10°C to +70°C operating temperature range
Yayınlandı: 2022-06-13
| Güncellenmiş: 2026-03-19