Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies

Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies feature 15W, 30W, 60W, and 100W models with a compact design ideal for building automation. The power supplies offer a 5V to 48V nominal output voltage range and accept universal 85VAC to 264VAC input voltage range. The Chrome II DRC series provides a Class II double-insulated input, which removes the need for an earth connection. The power supplies comply with DOE VI energy efficiency standards, NEC Class 2/Limited Power Source (LPS), and RoHS directives. Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies are suitable for Over Voltage Category (OVC) III applications, including home/building automation, distribution boards, security systems, and CCTV surveillance.
Chart - Delta Electronics Chrome II DRC DIN Rail 15-100W Power Supplies

Features

  • Class II, double isolation
  • No earth connection required
  • Mechanical dimensions meet DIN 43880 for building automation
  • Low no-load power consumption
  • Compliant with DOE VI efficiency standards
  • NEC Class 2 / LPS certified
  • OVC III
  • RoHS compliant

Applications

  • Building automation
  • Home automation
  • Distribution boards
  • Security systems
  • CCTV surveillance

Specifications

  • 15W, 30W, 60W, and 100W models
  • 92.16W maximum power output
  • 5V to 48V nominal output voltage range
  • 85VAC to 264VAC input voltage range (universal input)
  • <0.25mA leakage current rating
  • +30°C to +70°C operating temperature range
  • +50°C max full load power temperature
Yayınlandı: 2024-02-08 | Güncellenmiş: 2025-05-13