Delta IA CTA Timers/Counters/Tachometers

Delta IA CTA Timers / Counters / Tachometers provide easy and convenient parameter setting and tuning functions and are certified according to CE and UL standards. These devices receive external input signals and calculate the times of events, frequencies, and driving speeds. The CTA units can be used for batch counting, total counting, accurate timing, position control, length measurement, rotation speed, and more. Delta IA CTA Timers / Counters / Tachometers feature a 48mm x 48mm panel size with a 6-digit LCD screen and 10Kpps maximum counter speed. Applications for the CTA series include label printers and cut-to-length machines.

Features

  • 3-in-1 timer / counter / tachometer
  • Mixed timer + counter function
  • Easy, convenient parameter setting and tuning functions
  • Double-line, 6-digit LCD screen
  • NPN or PNP input signals available
  • Pre-scale function
  • 1-stage, 2-stage, batch, total, and dual counting types
  • Certified according to CE and UL standards

Applications

  • Label printers
  • Cut-to-length machines

Specifications

  • 48mm x 48mm panel size
  • 10Kpps maximum counter speed
  • 100VAC to 240VAC power input, 50/60Hz or 24VDC
  • 85% 110% input voltage range, rated voltage
  • <10VA power consumption
  • 12VDC external power supply ±10%; 100mA
  • NPN input: ON impedance 1KΩ max. ON residual voltage: 2V maximum
  • PNP input: high level 4.5VDC to 30VDC; low level 0 to 2VDC
  • 2000VAC dielectric strength, 50/60Hz for 1 minute

Dimensions (mm)

Delta IA CTA Timers/Counters/Tachometers
Yayınlandı: 2023-11-02 | Güncellenmiş: 2026-02-03