Delta Electronics DIN Eco 3-Phase DIN-Rail Power Supplies

Delta Electronics DIN Eco 3-Phase DIN-Rail Power Supplies offer a high conversion efficiency of up to 95.5% while minimizing energy loss, heat buildup, and operating carbon emissions. The series is designed to align with sustainability goals and is SEMI F47-compliant, allowing systems to ride through brief power fluctuations for continuous operation in semiconductor manufacturing environments. The DIN Eco lineup features 120W, 240W, 480W, and 960W models with 24V and 48V output options, supporting 3-phase AC grid connections from 340VAC to 575VAC without a neutral line. The compact, high-power-density design maximizes space utilization within distribution panels, providing simplified system expansion without requiring enclosure modifications. Delta DIN Eco power supplies operate in a wide temperature range of -40°C to +70°C for green energy systems, electric vehicle (EV) charging stations, data center cooling distribution units (CDUs), and industrial control panels.

Infographic - Delta Electronics DIN Eco 3-Phase DIN-Rail Power Supplies

Features

  • 3-phase AC input from 340VAC to 575VAC
  • Optional 3ENA models: 600VAC with conformal coating
  • Slim and compact design
  • Built-in LED indicator and DC OK relay (available on models over 480W)
  • Surge protection capacity 4kV / 2kV
  • -40°C to +70°C operating temperature range
  • Compliant with SEMI F47
  • IEC/EN/UL 62368-1/61010-1 certified

Applications

  • Industrial control panels
  • CDUs
  • Green energy systems
  • EV charging stations

Application Examples

Chart - Delta Electronics DIN Eco 3-Phase DIN-Rail Power Supplies
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-06-19