Delta IA DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

Features

  • All 3 types (basic, standard, and advanced)
    • LUA language - simple and easy structural programming language to meet various demands
    • Embedded Linux system for flexible and stable program development
    • Supports GIF graphic elements
    • Diagnostics function collects and troubleshoots issues remotely
    • VNC remote monitoring
    • DIAScreen software offers more functions and improved interface
  • Both standard and advanced types
    • Power isolation protects the HMI from accidental surge interference
    • Serial communication ports and Ethernet Ports with built-in isolation circuits enhance communication stability
  • Advanced type only
    • Includes all features in the first column
    • Narrow frame for larger visual display
    • Multilingual input offers 16 languages for easy operation (English, Traditional Chinese, Simplified Chinese, French, German, Russian, Japanese - fullwidth or halfwidth, Korean, Spanish, Portuguese, Hindi, Turkish, Arabic, Persian, Italian, and Polish)
    • QRcode scanning generates QRcodes for mobile device identification
    • Multimedia functions capture images with external camera or replay important recordings
    • OPC UA supports M2M communication and data transmission among machines from various manufacturers for diverse industries

Applications

  • Textiles
  • Pharmaceutical
  • Rubber and plastics
  • Packaging
  • Logistics
  • Mining
  • Power generation
  • Oil and gas

Specifications

  • 65,536-color thin-film-transistor (TFT) display
  • 4.3" (480 x 272) or 7" (800 x 600) screen size
  • >10M pressing times, validated by strict endurance tests
  • IP65 rating
  • Cortex-A8 800MHz CPU
  • 256MB or 512MB RAM
  • 256MB ROM
  • Built-in Ethernet
  • USB host
  • USB client
  • Supports FTP/eMail, PDFs, and TXT files
  • CE / UL certified
  • 0°C to +50°C operating temperature range
  • -20°C to +60°C storage temperature range
Yayınlandı: 2023-11-09 | Güncellenmiş: 2026-02-03