Delta Electronics DPS Front-End Power Supplies
Delta Electronics DPS Front-End Power Supplies feature CRPS and Slim Type power supplies. These power supplies offer protection features like short circuit, over-current, over-voltage, and over-temperature. The CRPS AC-DC power supply provides a 2.9-inch wide rack mount enclosure, while the Slim Type power supply provides a 2.1-inch wide enclosure for space-saving applications. The Delta Electronics DPS Front-End Power Supplies are RoHS compliant and designed primarily for enterprise server applications.Features
- Meets 80 PLUS Platinum efficiency
- 1U height
- 2.9-inch wide rack mount enclosure (CRPS)
- 2.1-inch wide rack mount enclosure (slim type)
- Redundant (N+1) operation
- Power factor correction
- Remote on/off control
- Remote sense
- Internal cooling fan (variable speed)
- Overvoltage protection
- Overcurrent protection
- Overtemperature protection
- PMBus 1.2 support
- RoHS compliant
Specifications
- CRPS
- 90VAC to 264VAC input voltage range
- 12VDC main output voltage
- 45.8A to 108A main output rated current
- 550W to 1300W rated power range
- >94% efficiency
- 47Hz to 63Hz frequency range
- 0°C to 55°C operating temperature range
- -40°C to 70°C storage temperature range
- 185mm x 73.5mm x 40mm dimensions
- Slim Type
- 90VAC to 264VAC input voltage range
- 12VDC main output voltage
- 65.57A to 83.3A main output rated current
- 800W to 1000W rated power
- >94% efficiency
- 47Hz to 63Hz frequency range
- 0°C to +55°C operating temperature range
- -40°C to +70°C storage temperature range
- 240mm x 50.5mm x 40mm dimensions
- DPS-800AB-30A:
- High reliability:
- > 100,000 hours @75% of full load (40°C)
- Input voltage range:
- 90VAC to 264VAC
- 180VDC to 300VDC
- 47Hz to 63Hz frequency range
- Input current:
- 100VAC/max load ≤ 9.4A
- 240VDC/max load ≤ 4.72A
- 800W total power
- High reliability:
- DPS-2400AB-12A:
- Input voltage range:
- 90VAC to 140VAC and 180VAC to 264VAC
- 180VDC to 300VDC
- 47Hz to 63Hz frequency range
- <=55A @264V cold start inrush current
- Total power:
- 1032W@ 90VAC to 140VAC input
- 2544W@180VAC to 200VAC and 180VDC to 210VDC input
- 2592W@200VAC to 264VAC and 210VDC to 300VDC input
- Input voltage range:
CRPS Mechanical Drawing
Slim Type Mechanical Drawing
Yayınlandı: 2024-02-07
| Güncellenmiş: 2024-11-18