Delta Electronics / Power DR High-Performance Filters
Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.Features
- 2-stage filters
- Offers high performance in suppressing both line-to-line and line-to-ground noise
- Terminal, wire, or screw termination options
- UL recognized, CSA certified, VDE approved
Specifications
- 2A to 20A current rating
- Maximum leakage current each
- Line-to-ground
- At 115VAC 60Hz: 0.25mA
- At 250VAC 50Hz: 0.45mA
- Line-to-ground
- Hipot rating (1 minute)
- Line-to-ground: 2250VDC
- Line-to-line: 1450VDC
- 50Hz/60Hz operating frequency
- 115VAC/250VAC rated voltage
Electrical Schematic
Yayınlandı: 2022-03-23
| Güncellenmiş: 2022-04-29