Delta Electronics E35SE 150W Eighth-Brick DC/DC Power Modules
Delta Electronics E35SE 150W DC/DC Power Modules offer efficiency of up to 92.2% and output power of up to 150W (24VIN or 48VIN) in an eighth-brick package. These modules are fully protected and offer multiple packaging options, including open frame, potting with standard case, and flanged case. Delta Electronics E35SE 150W DC/DC Power Modules provide a 9VDC to 60VDC input voltage range, 5V to 48V single output voltage, and up to 4242VDC isolation.Features
- Efficiency of up to 92.2%
- Full protection
- Input undervoltage lockout (UVLO)
- Output overvoltage (OVP)
- Overcurrent (OCP)
- Overtemperature (OTP)
- Wide output voltage trim range
- Monotonic and pre-biased startup
- No minimum load required
- Working altitude up to 5500m
- Multiple packaging options
- Open frame
- Potting with standard case
- Flanged case
Specifications
- Output power
- 150W at 24VIN, 48VIN
- 120W at 12VIN
- 9VDC to 60VDC input voltage
- Up to 4242VDC isolation
- 5V, 12V, 24V, or 48V single output voltage
- -40°C to +105°C operating baseplate temperature range
EMI Filter Circuit
Yayınlandı: 2020-10-05
| Güncellenmiş: 2024-04-18