Delta Electronics E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.

Features

  • Peak efficiency up to 95%
  • 36VDC to 72VDC input range
  • 3.3V to 48V output voltage range
  • Analog / digital options
  • Output overvoltage / overcurrent protection
  • Over temperature protection
  • Industry-standard, DOSA-compliant footprints, and pinouts
  • Select models
    • Positive or Negative On/Off logic
    • Heat-spreader option
    • Digital PMBus interface option
    • Fixed frequency operation

Applications

  • Telecom / datacom
  • Wireless networks
  • Optical network equipment
  • Server and data storage
  • Industrial / testing equipment
Yayınlandı: 2018-09-12 | Güncellenmiş: 2022-10-10