Delta Electronics IMA-2000 Power Supplies
Delta Electronics IMA-2000 Power Supplies are 2000W power supplies rated for medical, industrial, and IT applications. These power supplies can accept a wide range of AC (80VAC to 275VAC) and DC (120VDC to 300VDC) inputs. The output voltage can be 12VDC, 24VDC, or 48VDC, depending on the model. Delta Electronics IMA-2000 Power Supplies feature up to 95% efficiency, and a 309.6mm x 127mm x 40.6mm (LxWxH) 1U form factor.Features
- Medical, industrial, and IT safety rated
- Wide adjustable output voltage range (±14%)
- 5VDC standby current
- Up to 95% efficiency
- Variable-speed fan control
- Less than 39dB(A) acoustic noise level
- Active current sharing
- 2 × MOPP and BF appliances
- PMBus™ compatible with control, programming, and monitoring
- 3-year warranty
Applications
- Medical
- Industrial
- IT
Specifications
- 2000W power
- Operating input voltage ranges
- 80V to 275VAC
- 120V to 300VDC
- 50/60Hz nominal input frequency
- 47Hz to 63Hz input frequency range
- 0.9 typical power factor
- 500,000 hour MTBF (mean time between failure)
- 309.6mm x 127mm x 40.6mm (LxWxH) 1U form factor
Yayınlandı: 2021-10-18
| Güncellenmiş: 2022-04-28