Delta Electronics MDS Medical ATX Power Supply

Delta Electronics MDS Medical ATX Power Supply comes with universal AC input from 90VAC to 264VAC. The MDS features low leakage, risk management reports, and electric shock protection compliant to 2x MOPP requirements. The MDS device is certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Industrial Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS Medical ATX Power Supply uses only recognized Japanese capacitors to ensure long product life. Medical and ITE safety approvals include UL/CE/CQC (5000m) and CB certification. The MDS device is fully compliant with RoHS 2011/65/EU for environmental protection.

Features

  • ATX 12V standard function and form factor
  • IEC60601-1 3.1 ed. (Medical) and IEC 60950-1 (ITE) approvals
  • Suitable for type BF patient access applications
  • Built-in active PFC
  • Maximum output power of 350W
  • Compliant with IEC 60601-1-2 4th edition requirements

Applications

  • Industrial
  • Scientific
  • Medical

Specifications

  • Input
    • 100VAC to 240VAC nominal input voltage
    • 90VAC to 264VAC input voltage range
    • 50/60Hz nominal input frequency
    • 47Hz to 63Hz input frequency range
    • 6A maximum input current
    • 300VAC maximum input surge voltage for 100ms
    • Typical full-load efficiency
      • 82% at 115VAC/60Hz
      • 85% at 230VAC/50Hz
  • 194mm x 100mm x 40.5mm in dimension (LxWxH)
  • Output
    • Nominal output voltages (V rated) of +12V1, +12V2, +5V, +3.3V, +5Vsb, -5V, -12V
    • ±0.5% maximum line regulation
    • Output power
      • Maximum combined output power of +3.3V and +5V outputs, shall not exceed 130W
      • Maximum combined output power of +12V1, +12V2, +3.3V, and +5V outputs shall not exceed 331W
      • Maximum combined output power from all the outputs shall not exceed 350W
  • 0 to +50°C operating temperature range
Yayınlandı: 2016-07-14 | Güncellenmiş: 2022-03-11