Delta Electronics Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Features

  • Low noise - Suitable for stealth in the crowd, to avoid noise interference
  • Long life- Suitable for long product life cycle applications
  • High reliability- Suitable for unaffected areas and maintenance requirements
  • EMC requirement and compatibility - Suitable to avoid interference or compatibility requirements
  • Strong IP protection- Suitable for harsh environments or harsh local requirements
Yayınlandı: 2019-02-08 | Güncellenmiş: 2023-05-23