Delta Electronics Superflo Bearing Fans
Delta Electronics Superflo Bearing Fans have a 12VDC to 24VDC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50,000 hours at +40°C minimum.Features
- Redesigned sealing and oil flow paths
- Reduced friction and noise
- Better acoustic performance over 2-ball bearing fans at low-speed operation
- Anti-shock technology
- 50,000 hours at +40°C minimum operating life
- Wide applicable temperature range
Specifications
- 12VDC to 24VDC Voltage range, depending on the model
- 2300 to 7000 RPM rating
- 0.04A to 0.4A range
- 18.5dB-A to 46dB-A noise range
- 4VDC to 27.8VDC operating voltage range, depending on the model
Superflo Fan Construction
Yayınlandı: 2018-11-27
| Güncellenmiş: 2022-10-10