Delta Electronics THA DC Axial Fans

Delta Electronics THA Series DC Axial Fans are designed for high performance to cover two fans in serial while producing less vibration than similar fans. In addition to rotor blades, the THA series features stationary blades to regulate high-density airflow. THA fans include a finger guard, reliable ball bearing system, and are available in a die-cast aluminum frame. Other features include a high-impedance system, PWM signal speed control, and speed signal output. Delta Electronics THA Series DC Axial Fans are ideal for telecom and industrial applications.

Features

  • Provides high airflow in a high impedance system
  • Low vibration
  • PWM signal speed control and speed signal output

Specifications

  • IP55 protection
  • 12VDC or 48VDC operating supply voltage
  • 100,000 hours of reliability at +40°C
  • Ball-bearing type
Yayınlandı: 2019-02-04 | Güncellenmiş: 2023-05-23