Delta Electronics Force-GT DIN Rail Industrial Power Supplies

Delta Electronics Force-GT DIN Rail Industrial Power Supplies offer a 120W to 960W output power range, 2.5A to 40A output current range, and an ultra-slim design. Force-GT power supplies are available in single-, two-, and three-phase models and provide overcurrent protection in constant current mode, making them suitable for charging applications. A conformal coating is applied on the PCBAs to protect against pollutants and dust found in harsh industrial environments. This design complies with multiple international safety certifications, making these supplies ideal for semiconductor manufacturing, industrial robots, and renewable energy facilities.

These power supplies boast power efficiency of up to 95% and feature an operating temperature range from -30C to +70C, with cold start capability down to -40C. This wide temperature range ensures these power supplies can operate reliably in extreme conditions. Delta Electronics Force-GT DIN Rail Industrial Power Supplies are compliant with heavy industrial Class B Emission standards and with the RoHS directive for environmental protection requirements. 

Features

  • Universal AC input voltage range
  • Built-in constant current circuit for charging applications
  • Ultra-slim design
  • Complete safety approvals for worldwide implementation
  • Available with screw terminal or spring clamp terminal
  • Long-life electrolytic capacitor
  • Reduced no-load power consumption
  • Built-in DC OK relay and LED indicator
  • Conformal coating on PCBAs for added protection

Applications

  • Semiconductor Manufacturing
    • Semiconductor process equipment
    • Semiconductor automation
  • Industrial Robots
    • Robotic arms
    • Collaborative robots (cobots)
  • Renewable Energy Facilities
    • Solar power facilities
    • Wind power facilities
    • Energy storage systems
  • Process Automation
    • Petrochemical industry
    • Oil refinery
  • EV Chargers
    • AC EV chargers
    • DC EV chargers

Specifications

  • Cold start at -40°C
  • 120W to 960W output power range
  • 90VAC to 800VAC input voltage range
  • -30°C to +70°C operating temperature range
  • Full load operating temperature up to +60°C
  • 12VDC to 48VDC output voltage range
  • 2.5A to 40A output current range
  • Single-, 2-, and 3-phase options

Videos

Yayınlandı: 2022-07-29 | Güncellenmiş: 2024-12-30