Delta Electronics / Fans Frameless Fans
Delta Electronics Frameless Fans offer a 5V to 12V rated voltage range, a 0.1A to 1.1A current rating, and a 2900rpm to 5500rpm range. These frameless fans are available in blower, mixed flow, and axial frameless models, allowing for a broader range of applications to be explored. Mixed-flow fans do well in smaller spaces with less defined outgoing airflow. Blower fans can apply to a small space with a fixed outgoing airflow, while axial fans are ideal for larger spaces. Delta Frameless Fans are suitable for low-profile IC cooling, PCE-I card cooling, and graphics card cooling applications.Features
- Reduced noise
- Well-suited for space-constrained applications
- Lightweight compared to traditional framed fans
Applications
- Low profile IC cooling
- PCE-I card cooling
- Graphics card cooling
Specifications
- 8mm to 13mm fan height
- 5V to 12V rated voltage
- 4.5VDC to 13.3VDC operating voltage range
- 0.1A to 1.1A current rating
- 2900rpm to 5500rpm speed range
- 27.5dBA to 39dBA noise range
Yayınlandı: 2019-03-28
| Güncellenmiş: 2024-08-01