Delta Electronics / Power GE High-Performance IEC Connector Filters
Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.
Features
- High-performance, general-purpose filter with IEC connector
- Provides effective EMI suppression
- With optional Y for capacitance from 100pF to 3300pF
- Bleeder resistor can be added with suffix "-R" (except G3H, G3V, W3V, G3J, W3J types)
- UL recognized, CSA certified, VDE approved
Specifications
- 1A to 20A current rating
- Maximum leakage current each
- Line-to-ground
- At 115VAC 60Hz: 0.25mA
- At 250VAC 50Hz: 0.45mA
- Line-to-ground
- Hipot rating (1 minute)
- Line-to-ground: 2250VDC
- Line-to-line: 1450VDC
- 50Hz/60Hz operating frequency
- 115VAC/250VAC rated voltage
Electrical Schematic
Yayınlandı: 2022-03-23
| Güncellenmiş: 2025-11-25