Delta Electronics HPAM EC Fans & Blowers

Delta Electronics HPAM EC Fans and Blowers are electrically commutated and combine high airflows, great efficiency, and low noise to meet various applications. The EC motor can achieve over 90% efficiency by optimizing magnet parts and motor winding and features accurate motor temperature control and a motor structure design that includes the latest bearing system structure technology. EC axial fans feature pulse width modulation (PWM) for speed control and are available in 1- or 3-phase variants, making them universally applicable without modifications. The EC blowers have metal or plastic impellers depending on the models, include an inlet cone/nozzle, and are CE/TUV/UL certified. Delta Electronics HPAM EC Fans and Blowers are suitable for rack cooling, room air conditioning, air handling units, and condensers.

Features

  • EC Fan
    • DC motor fan driven by applied AC source
    • PWM or voltage speed control
    • PFC, EMI, controller, and communication interface
    • High reliability
    • Long life
    • Multi-protection function
    • High-efficiency design
  • EC Blowers
    • Metal or plastic impeller
    • Includes inlet cone/nozzle
    • Box frame/mounting bracket
    • Available motors with PPFC or APFC
    • CE/TUV/UL certified

Applications

  • EC Fans
    • Cooling towers
    • Air handling units
    • Condensers
    • Chillers
    • Heat exchangers
  • EC Blowers
    • Rack cooling
    • Computer room air conditioner
    • Chilled water system

Fan Introduction

Delta Electronics HPAM EC Fans & Blowers

Fan Design Features

Delta Electronics HPAM EC Fans & Blowers
Yayınlandı: 2023-09-18 | Güncellenmiş: 2026-07-09