Delta Electronics / Fans Industrial Fans
Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.Industry 4.0 Explanation
• 1.0 – Mechanization, water power, and steam power
• 2.0 – Mass production, assembly line, and electricity
• 3.0 – Computer and automation
• 4.0 – Cyber physical systems
Features
- Protection ratings up to IP68
- IP5x stress tested using talcum powder particles
- Enhanced operating life
- High efficiency and reduced current
- Ceramic bearings protect against electric erosion
- Strategically placed air vents
Applications
- Industrial 4.0 and AIoT
- Automation
- Information
- New devices
- Harsh environments
- Wide temperature range
- UV protection
- Energy
- US energy policy
- Renewable energy
- EVs
- Storage systems
Fans & Thermal Management
Industrial Standard Fan Application
IP56 Fan
IP68 Fan
Additional Resources
Yayınlandı: 2022-03-18
| Güncellenmiş: 2025-11-07