Delta IA LD-E Laser Displacement Sensors

Delta IA LD-E Laser Displacement Sensors are designed with CMOS sensors and laser triangulation for contactless detection to determine object distance, size, and displacement. These sensors support measurement ranges of 25mm to 700mm and offer linearity of ±0.1% to ±0.3%. The LD-E sensors include digital I/O and Modbus RS-485 communication for seamless integration. These displacement sensors achieve 1.5ms high-speed response times with three adjustable speed options. Delta IA LD-E sensors are ideal for thickness and width measurement, height, position, flatness, gradient, gap, distance, and runout detection. Typical applications include front-to-back detection of electrical parts, review of O-ring presence or absence, overlap detection, and detection of PCB parts presence or absence.

Features

  • Support 25mm to 700mm measurement range
  • ±0.1% to ±0.3% linearity range
  • 1.5ms high-speed response times with three adjustable speed options
  • Digital I/O and Modbus RS-485 communication for seamless integration
  • 44mm x 25mm x 24mm dimensions
  • Certified IP67 waterproof rating
  • IP67 and UL Type1 enclosure rating
  • Enhanced environmental adaptability
    • Ambient light elimination
    • Automatic exposure control
    • Peak value sampling for reliable operation

Applications

  • Front-back detection
  • O-ring presence or absence review
  • Overlap detection
  • Joint gap detection
  • PCB parts presence or absence detection

Specifications

  • 3,000 lux or less ambient light resistance
  • Indicator
    • Laser ON: blue
    • DO: green
    • DI: yellow
  • Light source laser class 2
  • ±0.1% to ±0.3% linearity range
  • -10°C to 50ºC operating temperature range
  • >20MΩ (500VDC) insulating resistance
Delta IA LD-E Laser Displacement Sensors

Mechanical Diagram

Mechanical Drawing - Delta IA LD-E Laser Displacement Sensors
Yayınlandı: 2025-02-13 | Güncellenmiş: 2026-02-03