Delta Electronics / Power ME PC Board Mounting Filters

Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. The hipot ratings (1 minute) are 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage.

Features

  • Mounts directly to PCB
  • Easy installation
  • Saves space
  • ME4/P is UL recognized, CSA certified, TUV approved
  • All other versions are UL recognized, CSA certified, VDE approved

Specifications

  • Maximum leakage current each
    • Line-to-ground
      • At 115VAC 60Hz
        • 0.20mA
        • 0.45mA (02ME4E1)
      • At 250VAC 50Hz
        • 0.40mA
        • 0.80mA (02ME4E1)
  • 1A to 15A current rating
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Electrical Schematic

Delta Electronics / Power ME PC Board Mounting Filters
Yayınlandı: 2022-03-23 | Güncellenmiş: 2022-06-14