Delta Electronics MEA-300A Medical AC-DC Adapter

Delta Electronics MEA-300A Medical AC-DC Adapter provides a 24V output designed to meet the power demands of medical applications. The MEA-300A comes in a compact size of 200mm x 100mm x 43mm, allowing it to integrate easily into narrow installation spaces. The IP22-rated enclosure reliably protects against dust and dripping water for enhanced durability in medical settings. This adapter offers 91% average efficiency and DOE Level VI compliance, effectively minimizing energy loss and saving operating costs. The MEA-300A24C is certified to major safety standards, such as IEC/EN/CSA 60601-1 (for medical equipment) and IEC/EN/UL 62368-1 (for audio, video, and IT equipment). Additional safety features include 2 x MOPP isolation, low leakage current (<0.1mA), and a DC OK LED indicator with real-time status monitoring. Delta Electronics MEA-300A Medical AC-DC Adapter delivers a reliable and safe power solution for medical equipment, displays, diagnostic tools, and scanners.
Infographic - Delta Electronics MEA-300A Medical AC-DC Adapter

Features

  • Compact size for easy integration into narrow installation spaces
  • Reliable protection against dust and dripping water
  • Enhanced durability in medical settings
  • Meets efficiency level VI
  • 2 x MOPP isolation
  • Safety approvals to IEC 60601-1, IEC 62368-1
  • Compliant with IEC 60601-1-2 4th edition requirements
  • Low touch current
  • Effectively minimizes energy loss and saves operational costs
  • DC OK LED indicator for real-time status monitoring
  • Stable and safe operation in both residential and health-centered environments

Applications

  • Medical imaging equipment
  • Diagnostic tools
  • Medical displays
  • Intraoral scanners

Specifications

  • 24V output
  • <0.1mA normal touch current and 0.3mA single fault
  • IP22 ingress protection rating
  • 91% average efficiency
  • 200mm x 100mm x 43mm dimensions (7.87" x 3.94" x 1.69")
  • -10°C to +60°C surrounding air temperature range

Application Examples

Infographic - Delta Electronics MEA-300A Medical AC-DC Adapter
Yayınlandı: 2025-01-30 | Güncellenmiş: 2025-04-23