Delta Electronics MEB-1K5A 1500W Power Supplies
Delta Electronics MEB-1K5A Series 1500W Power Supplies offer up to a 1500W power rating in a 5" x 8.03" x 1.59" package. MEB-1K5A power supplies feature a single output voltage of 24V and 48V and provide an additional 5V/2A standby output, with up to 92% efficiency at 230VAC input. The MEB-1K5A series is certified in medical and AV/ICT equipment safety approvals and applies to industrial applications like collaborative robots, laser machines, and test and measurement instruments. Delta Electronics MEB-1K5A Series 1500W Power Supplies feature current sharing, analog voltage trimming, remote on/off control, and intelligent fan speed control.
Features
- Current sharing
- Conformal coating
- Class B conducted and radiated EMI
- LED indicator
- Remote on/off control
- Analog voltage trimming
- Intelligent fan speed control
Applications
- Industrial
- Collaborative robots
- Laser machines
- Test and measurement instruments
- Medical
- Ultrasound
- Aesthetic equipment
Specifications
- Up to 1500W power rating
- 5" x 8.03" x 1.59" package
- Full power up to +50°C ambient
- Up to 500Khrs MTFB
- 5V/2A standby output
- 24V and 48V single-output voltage
- Up to 23.5W/inch3 power density
- 40A inrush current
- 47Hz to 63Hz input frequency
- 90VAC to 264VAC input voltage range
- <15A input current
- -20°C to +70°C operating temperature range
- 5000m or 54kPa operation altitude
- Up to 92% efficiency
- Safety Certifications
- IEC 60601-1 3rd edition + A1+A2 CB report
- ANSI/AAMI ES 60601-1 +CAN/CSAC22.2 No.60601-1: (Ed.3.2005)
- UL 62368-1 and CAN/CSA C22.2 No. 62368-1
- IEC 62368-1 CB report
- IEC 60950-1 CB report
- TUV EN60601-1:2006/A11/A12
- TUV EN62368-1
- CCC
- IEC 60335-1 (for 24 V model)
- IEC 61558-1/-2-16 (for 24 V model)
- TUV EN60335-1 (for 24 V model)
- TUV EN61558-1/-2-16(for 24 V model)
Additional Resources
Yayınlandı: 2023-04-18
| Güncellenmiş: 2024-02-06