Delta Electronics PACSR AC-DC Converter Power Modules

Delta Electronics PACSR AC-DC Converter Power Modules are single isolated output converters with a wide input voltage range of 90-264VAC. Such module-type AC-DC converters can provide 300W or 500W 12V-48V regulated DC output voltage with full load efficiency up to 92.5% to 93.5% at 220VAC. These converters offer Brown-out, output OCP, OTP, OVP, and short protections and allow a wide operating baseplate temperature range of -40°C to +100°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as high reliability under extremely harsh operating conditions.

Features

  • Up to 93.5% full-load efficiency at 220VAC
  • Package
    • Metal baseplate
    • Metal box type
  • 110.8 x 50.8 x 13.7mm package dimensions
  • -40°C to +100°C operating baseplate temperature range
  • Input brown-out, Output OCP, OTP, OVP, SHORT protections
  • 3000VAC isolation
  • RoHS compliant
  • CE Mark
  • EMC compatible: CISPR11 ClassB (with EMC Board)
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada)

Specifications

  • 300W or 500W output power
  • 12VDC to 48VDC output voltage
  • 25A output current
Yayınlandı: 2017-10-10 | Güncellenmiş: 2022-03-11