Delta Electronics / Power PJB/PJH/PJL Power Supplies

Delta Electronics / Power PJB / PJH / PJL Power Supplies are offered in a wide variety of nominal output voltages and versatile configuration options. These power supplies conform to major international safety standards according to IEC60950-1/62368-1. The PJB series features a built-in power boost of 200% for 10 seconds, a conformal coating on printed circuit board assemblies (PCBAs), and an open-frame, L-frame, or enclosed configuration style. The PJH series is available for Class I or Class II (double isolation) configuration and provides up to 94% efficiency. The PJL series offers a 3" x 5" standard industrial footprint and low inrush current. All models feature a universal AC input voltage range. Applications for Delta Electronics PJB / PJH / PJL Power Supplies include factory and machine automation, test and measurements, household appliances, and LED lighting.

Features

  • PJB series
    • Power boost of 200% for 10s
    • High efficiency and PF factor to conserve energy
    • Up to 93.5% efficiency
    • Conformal coating on PCBAs to protect against common dust and chemical pollutants
    • Optional remote on/off
    • Open-frame, L-frame, and enclosed configurations
    • Design compliance with Japan PSE (DENAN) for selected models
  • PJH series
    • IEC/EN/UL 60950-1, IEC/EN/UL 62368-1, IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16
    • Available for Class I or Class II (double isolation) configuration with universal AC input voltage range
    • 300W fan cool and up to 240W convection cool
    • Up to 94% efficiency
    • Built-in active PFC, remote on/off, remote sense, power good signal, and 12VSB (6W) or optional 5VSB (6W)
    • No-load input power consumption, <0.5W
    • Low earth leakage current, <0.75mA
    • Extreme low-temperature cold start at -40°C
  • PJL series
    • PJL-48V200WBAA: 200W with fan cool and up to 150W convection cool
    • PJL-48V400WBAA: 400W with fan cool and up to 200W convection cool
    • 3" x 5" standard industrial footprint
    • Low inrush current, <20A
    • Conforms to harmonic current IEC/EN 61000-3-2, Class C
    • Low earth leakage current, <500μA
    • Extreme low-temperature operation at -40°C
    • Lighting approval to UL 8750, IEC 61347-2-13, and other approvals to IEC 60950-1, IEC 62368-1
  • All models
    • Universal AC input voltage range

Applications

  • Factory automation
    • Packaging machines
    • Conveyor systems
    • Wave soldering machines
  • Machine automation
    • Robotic arms
    • Machine tools
    • Injection molding machines
    • Computerized numerically controlled (CNC) lathes
  • Test and measurement
    • Spectrum analyzers
    • Oscillators
    • AC power sources
  • Household appliances
    • Coffee machines
    • Water dispensers
    • Vending machines
    • Ovens
    • Dishwashers / dryers
  • LED lighting
    • Streets
    • Sports arenas
    • Signage
    • Agricultural

Specifications

  • Input voltage range
    • PJB: 85VAC to 264VAC
    • PJH: 90VAC to 264VAC
    • PJL: 85VAC to 305VAC
  • 24V, 36V, or 48V output voltage
  • 100W to 400W output power range
  • 4.17A to 12.5A output current range
Yayınlandı: 2022-08-05 | Güncellenmiş: 2022-09-29