Delta Electronics PMC Panel Mount Power Supply

Delta Electronics PMC Panel Mount Power Supply offers a nominal output voltage of 5V, a wide temperature range from -10°C to +70°C, and a highly dependable minimum holdup time. The state-of-the-art design is made to withstand harsh industrial environments. It features high operating ambient temperature >60ºC, de-rate power and can withstand shock and vibration according to IEC60068-2. Delta's Panel Mount Power Supply also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125-375VDC.

Features

  • Universal AC input range from 85VAC to 264VAC without power de-rating
  • high operating ambient temperature, >60°C de-rating power
  • High MTBF > 700,000 hrs. as per Telcordia SR-332
  • Overvoltage/Overcurrent/Over Temperature Protections

Specifications

  • Nominal Input Voltage: 100-240VAC
  • Input Voltage Range: 85-264VAC
  • Nominal Input Frequency: 50-60Hz
  • Input Frequency Range: 47-63Hz
  • Nominal DC Input Voltage: 125-250VDC
  • DC Input Voltage Range: 125-375VDC
  • Input Current: <0.4A@115VAC, <0.22A@230VAC
  • Efficiency at 100% Load: >80%@115VAC &230VAC
  • Max Inrush Current: <30A @ 115VAC, <65A @ 230VAC
  • Power Factor: Conforms to EN61000-3-2
  • Leakage Current: <1mA@240VAC
  • Mechanical
    • Case Cover: SECC Steel
    • Dimensions (LxWxD) 77mm x 51mm x 28mm
    • Unit Weight: 0.16kg
    • Indicator: Green LED (DC OK)
    • Cooling System: Convection
    • Terminal: Input and Output - M2 x 5 Pins (Rated 300V/10A)
    • Wire: AWG 22-16
    • Noise: Sound Pressure Level (SPC) <40dBA
  • Output Ratings
    • Nominal Output Voltage: 5VDC
    • Output Voltage Tolerance: ±2% (initial set point tolerance from factory)
    • Output Current: 3.0A
    • Output Power: 15W
    • Line Regulation: <0.5% typ. (@ 85-264VAC injput, 100% load)
    • Load Regulation: <1% typ. (@85-264VAC input, 0-100% load)
    • PARD (20MHz): <70m Vpp
    • Rise Time: <30ms @ nominal input (100% load)
    • Start-up Time: <200ms @ nominal input (100% load)
    • Hold-up Time: >15ms @ 115VAC, >80ms @ 230VAC (100% load)
    • Dynamic Response (Overshoot & Undershoot O/P Voltage): ±5% @ 0-100% load
    • Start-up with Capacitive Loads: 3,000µF Max
Yayınlandı: 2015-01-16 | Güncellenmiş: 2022-10-25