Delta Electronics / Power Q48SC DC/DC Power Converters
Delta Electronics Power Q48SC DC/DC Power Converters are high power density 1/4th power converters with a footprint and pinout per DOSA industry standards. The Q48SC, 48V input, single output, isolated DC/DC converters, provide up to 500W of output power. The devices operate from an input voltage of 36V to 75V and are available for different output current levels. The Q48SC converters deliver outstanding electrical and thermal performance and their small size makes them ideal for space-constrained and cost-sensitive applications.Features
- 36V to 75V input voltage range
- 8V to 13.2V output voltage range (trim and PMBUS)
- Fully regulated from 36Vin to 75Vin
- Up to 95.1% efficiency
- Industry-standard DOSA compliant pinout
- Fully protected with input UVLO, output OCP, and OVP, OTP
- Droop current sharing
- 1500V isolation
- No minimum load required
- Fixed frequency operation
- ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
- UL/CUL 60950-1 (US and Canada)
Applications
- Datacom / Networking
- Wireless networks
- Optical network equipment
- Server and data storage
- Industrial / Test equipment
Yayınlandı: 2014-11-04
| Güncellenmiş: 2022-03-11