Delta IA Unmanaged Industrial Fast Ethernet Switches
Delta IA Unmanaged Industrial Fast Ethernet Switches are compatible with a wide range of industrial protocols, including EtherNet/IP, Profinet, CC-Link IE, and DNP 3.0. The devices feature 12VDC to 48VDC terminal block power input in an IP40 case with DIN-rail or wall-mounting installation. Options include built-in broadcast storm protection, IEEE 802.1p-based QoS support, and auto warning by relay output for link-down and power failure. Delta IA Unmanaged Industrial Fast Ethernet Switches have numerous safety, EMI, and EMS approvals, including UL 508, EN 60950-1, IEC 61000-6-2, and more.
Features
- All variants
- 12VDC to 48VDC terminal block power input, redundant available
- Compatible with various industrial protocols of EtherNet/IP, Profinet, CC-LINK IE, and DNP 3.0
- IP40 case
- Industrial DIN-rail and wall-mounting installation
- DVS-005W01, DVS-008W01, and DVS-016W01 variants
- Auto warning by relay output for link-down and power failure
- DVS-008W01 and DVS-016W01 variants
- Built-in broadcast storm protection
- DVS-005R00, DVS-008W01, and DVS-016W01 variants
- Supports IEEE 802.1p-based QoS for packet forwarding precedence
- Transparent transmission of VLAN-tagged packets
Specifications
- Standard compliance
- IEEE 802.3 10Base-T
- IEEE 802.3u 100Base-T(X) and 100Base-FX
- IEEE 802.3x flow control
- Processing type
- Store and forward
- IEEE 802.3x flow control in full duplex, back-pressure flow control in half-duplex
- Approvals
- Safety: UL 508, EN 60950-1, IEC 61131-2
- EMI: FCC 47 CFR Part 15 Subpart B Class B, IEC 61000-6-4, EN 55022
- EMS: IEC 61000-6-2
Additional Resources
Yayınlandı: 2023-11-19
| Güncellenmiş: 2026-02-03