Delta Electronics / Power MEU-600C24T AC-DC Power Supply

Delta Electronics MEU-600C24T Series AC-DC Power Supply with PMBus Ver 1.3 supported is suitable for Type BF medical applications. The 600W Convection Cooled U-channel power supply offers a universal AC input from 85VAC to 264VAC and an operating temperature range of -20°C to +70°C (with full power and no de-rating up to +50°C). Features include current sharing, conformal coating, and both analog and digital voltage adjust. The unit allows for the ability to control the Remote On/Off and Power Good signal in both normal or reversed logic. Delta Electronics MEU-600C24T is designed for medical and industrial applications.

Features

  • Full power from 90VAC to 264VAC, up to +50°C ambient
  • 5" x 8" x 1.57" dimensions
  • Up to 500K hours MTBF
  • 2 x MOPP isolation, suitable for Type BF medical applications
  • PMBus Ver 1.3 supported

Applications

  • Medical
  • Industrial

Specifications

  • 600W output power
  • 24VDC output voltage
  • 25A output current
  • -20°C to +70°C operating temperature range
Yayınlandı: 2017-12-08 | Güncellenmiş: 2025-10-30