Delta Electronics Mfg Corp SMP & SMPM Connectors
Delta Electronics Mfg Corp SMP and SMPM Connectors are ideal as PC board-to-board interconnects and module-to-module interconnects. The unique interface construction design allows for minimal electrical degradation when maximum misalignment occurs. These interconnects offer a low profile, allowing them to fit into tighter packaging than typical micro-miniature RF connectors. SMP series connectors have a DC to 40GHz frequency range and allow devices to be connected in a modular fashion, without the need for cables or threaded coupling mechanisms. The SMP series is designed in accordance with DSCC 94007, 94008, and MÜ-STD-348A standards. SMPM connectors offer a DC to 65GHz frequency range. They are 30% smaller than the SMP series and center-to-center mount spacing is also reduced. Delta Electronics Mfg Corp SMP and SMPM Connectors are ideal for military / aerospace, medical, networking, and telecommunication applications.Features
- Ideal as PC board-to-board interconnects and module-to-module interconnects
- Unique interface construction allows for minimal electrical degradation when maximum misalignment occurs
- Low profile fits into tighter packaging than typical micro-miniature RF connectors
- SMP series allows devices to be connected in a modular fashion, without cables or threaded coupling mechanisms
- SMP series designed in accordance with DSCC 94007, 94008, and MÜ-STD-348A standards
- SMPM series is 30% smaller than the SMP series with reduced center-to-center mount spacing
Applications
- Military / Aerospace
- Medical
- Networking and telecommunications
Specifications
- 50Ω impedance
- 5000MΩ insulation resistance
- Frequency range
- SMP series: DC to 40GHz
- SMPM series: DC to 65GHz
- Typical VSWR
- SMP series: 1.20 max. through 26.5GHz, 1.5 max. through 40GHz
- SMPM series: 1.20 max. through 26.5GHz, 1.5 max. through 65GHz
Yayınlandı: 2021-06-01
| Güncellenmiş: 2022-03-11