Deltron XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.

Features

  • In-line, chassis plugs and sockets, and latching and non-latching connectors
  • Robust diecast metal or plastic back shell
  • Silver or gold contacts
  • Nickel or black chrome shell
  • 3-, 4-, and 5-pin configurations
  • Anti-vibration collar
  • Reusable color-coding system facilitates rapid identification of audio/video channels
Yayınlandı: 2008-02-21 | Güncellenmiş: 2025-12-04