Desco ENDURA-TEK™ Material
Desco ENDURA-TEK™ Material is crafted from an advanced extruded honeycomb structure of high-impact polypropylene, offering exceptional strength and resilience. Compared to traditional I-Fluted materials, ENDURA-TEK provides superior longevity and performance, making it an ideal choice for storage and handling needs in a wide range of applications. The ENDURA-TEK lineup is versatile and comes in three varieties: Tek trays, open-bin boxes, and storage containers. Desco ENDURA-TEK Material is engineered specifically for environments sensitive to electrostatic discharge (ESD) and effectively mitigates ESD risks, protecting valuable components.Features
- Enhanced durability
- Unique honeycomb structure
- Ensures products are safeguarded against physical impacts and wear over time
- Resists chemicals and moisture
- ESD protection
- Engineered specifically for ESD-sensitive environments
- Effectively mitigates ESD risks
- Protects valuable components
- Conductive material, 1 x 104Ω, provides reliable path-to-ground
- Includes ESD protective symbol as required by ANSI/ESD S541
- High-impact resistance
- Polypropylene construction withstands heavy loads and rough handling without compromising integrity
- Provides durable, physical protection
- Versatile
- Suitable for wide range of applications
- Adapts to specific needs
- Ideal for use where corrugated and/or paper products cannot be used
- Made in the USA
- Tek trays
- Efficient means of transporting static-sensitive items
- Includes steel reinforcing frame and rolled-over side construction (double thickness) for greater durability
- Trays stack together, improving productivity and saving valuable work space
- Product ships assembled
- Reusable, ensuring best value
- Open-bin boxes
- Product ships knocked-down; easy to assemble
- Durable, reusable, ensuring best value
- Storage containers
- Rolled-over side construction (double thickness) for greater durability
- Conductive plastic handles included for ease of handling
- Includes steel wire frame for extra space
- Product ships assembled
- Options include
- Lid manufactured from ENDURA-TEK
- Static-dissipative foam bottom to provide ESD and shock protection
Applications
- Storage and handling
- Industrial
- Labs
- Anywere storage is needed
I-Flute Material ENDURA-TEK Material
Videos
Yayınlandı: 2024-11-11
| Güncellenmiş: 2024-12-09