Desco SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.

The resistance pro meter kit can store and recall up to 100 measurements from the meter's internal memory that include resistance value, relative humidity, temperature, and test voltage. This kit includes a resistance pro meter, electrode spacers, test leads, handheld electrode, concentric ring probe, two-point resistance probe, and measurement location labels.

The surface resistance meter operates in accordance with compliance verification ESD TR53, worksurfaces ANSI/ESD S4.1, worksurfaces floors ANSI/ESD S7.1, and foot grounders ESD SP9.2. This Desco meter also complies with garments ANSI/ESD STM2.1, garments seating ANSI/ESD STM12.1, and floor/footwear ANSI/ESD STM97.1.

Features

  • Test Functions
    • ±10% resistance measurement accuracy
    • <1 x 103Ω to >1 x 1012Ω resistance range
    • 10V ±5% and 100V ±5% under load voltages
    • 15 seconds electrification period
  • Measure resistance point-to-point (Rtt) or surface-to-ground (Rtg)
  • Large OLED display
  • Also measures ambient temperature and relative humidity
  • Stores and recalls up to 100 measurements from internal memory

Kit Contents

  • 1x Resistance pro meter
  • 2x 5' length test leads
  • 2x 5lbs electrodes
  • 1x 10" electrode spacer
  • 1x 36" electrode spacer
  • 1x ground plug adapter
  • 1x gator clip
  • 25x measurment location labels
  • 1x plastic carrying case
  • 1x certificate of calibration

SCS Resistance Pro Meter Kit Overview

Yayınlandı: 2019-05-13 | Güncellenmiş: 2023-05-25