Design Gateway SDLink microSD FPGA Configuration Module

Design Gateway SDLink microSD FPGA Configuration Module is a high-speed FPGA configuration module that stores data on a microSD card. The SDLink can configure up to 8 FPGAs simultaneously and features hot-swap configuration. This allows for swapping configuration data without a system restart. The module uses SDLink software which is a friendly graphical user interface and can be obtained through a free download.

Features

  • Easy to update the circuit by swapping microSD
  • Use standard card reader/writer for programming (Free download software)
  • Configuration status LED
  • Record configuration file name and time stamp on microSD for reference
  • Very small / light (28mm x 23mm x 8mm, 10g)
  • Swap configuration data without system restart
  • RoHS compliance
  • Reject microSD after configuration
  • High-Speed Configuration
  • 160Mbit/s maximum (parallel mode)
  • 40Mbit/s maximum (serial mode)
  • Adjustment function
  • 4 steps configuration speed
  • Additional delay time before configuration start
  • Configures up to 8 FPGAs simultaneously

Overview

Application Circuit Diagram - Design Gateway SDLink microSD FPGA Configuration Module

Videos

Yayınlandı: 2017-05-22 | Güncellenmiş: 2022-03-11