DFRobot 5.5" Mini-HDMI OLED Display
DFRobot 5.5" Mini-HDMI OLED Display offers 1920 x 1080 HDMI high-definition output and comes with a capacitive touch panel on its screen. This display features a USB touchscreen that adopts DFRobot driver-free technology. The 5.5" Mini-HDMI OLED display can be directly plugged into a computer for touching control that replaces the mouse. This display device turns into a tablet PC with an HDMI display screen in seconds. The OLED display screen supports three mainstream operating systems: Windows, Linux, and MACOS. Features include a high-quality design, five touch point support, HDMI interface, ultra-thin display, USB power supply, and driver-free design.Features
- 1920 x 1080 full high definition resolution OLED screen
- Supports multi-touch and five touch points at most
- Ultra-thin display
- Display perfect for Raspberry Pi
- USB touch design which is free from driver installation
- Raspberry Pi mounting is easier with specially designed mounting holes and HDMI converter
- Supports three mainstream operating systems such as Windows, Linux, and MACOS
- Mini-HDMI interface
Specifications
- 5V operating voltage
- 700mA operating current
- 60Hz refresh frequency
- 160° visible angle
- Mini-HDMI video interface
- Micro-USB touch interface
- 130mm x 71mm dimensions
DFR0524 5.5" Touchscreen Back View
Additional Resource
Yayınlandı: 2018-10-25
| Güncellenmiş: 2022-08-05