DFRobot 600-6000MHz 5G Antennas

DFRobot 600-6000MHz 5G Antennas are designed for high efficiency and peak gain to deliver excellent throughput for access points, terminals, and routers. The antennas work on all major cellular (5G/4G/3G/2G) frequency bands. It can enhance WiFi and 5G signals, transmit and receive signals, and improve network quality. The module supports 90° bending, flexible pointing, and is backward compatible with 5G/4G/3G/2G cellular applications, like 5G, LTE, GSM, UMTS, Wi-Fi, etc.

Specifications

  • 600MHz-6000MHz frequency
  • 50Ω impedance
  • <3 standing wave ratio
  • 5dBi gain
  • SMA connector
  • 11.5mm, IPEX4 generation connection wire
  • -40℃-85℃ operating temperature
  • Non-condensing 65°C, 95%RH humidity
  • 47mm in diameter, 30mm in height size
Yayınlandı: 2021-08-26 | Güncellenmiş: 2023-01-31