DFRobot 5V 3A Dual USB Step Down Buck Converter Module

DFRobot 5V 3A Dual USB Step Down Buck Converter Module is a small 8~32V converter that supports all 5V main controllers. The module has two USB ports that can output 5V/3A at the same time. With up to 85% conversion, the buck module offers excellent heat dissipation and has reverse connection protection and overload protection. When the current of any output port exceeds 3.5A, the module will switch off.

Specifications

  • 8V-32V input voltage range
  • 5.1±5%V no-load voltage
  • 3A maximum output current
  • >85% conversion efficiency
  • ≤5mA static power consumption
  • -25~65℃ working environment temperature
  • 0~95%RH working environment humidity

Overview

DFRobot 5V 3A Dual USB Step Down Buck Converter Module
Yayınlandı: 2021-08-23 | Güncellenmiş: 2023-01-30