DFRobot 7" 800x480 TFT DSI Capacitive Touchscreen
DFRobot 7" 800x480 TFT DSI Capacitive Touchscreen features a 154.8mm x 85.92mm display area. It supports the Raspberry Pi DSI display interface and comes with a capacitive touch panel with 5 touchpoints. The special holes design on the back of the screen is convenient to directly install the Raspberry Pi.Features
- 3.3V (Supplied by Raspberry Pi Display Interface) operating voltage
- 450mA maximum operating current
- 800x480 resolution
- Raspberry Pi DSI video interface
- 5 TouchPoints
- 60°/70°/70°/70° viewing angle
- RGB888-16 Mega True Color
- 60Hz refresh frequency
- 280 cd/m2 luminous efficiency
- -20℃~70℃ operating temperature
- 165mm×100mm / 6.50" × 3.94" dimension
- M2.5 mounting hole size
- 155mm × 80mm/ 6.10" × 3.15" outer mounting hole position
- 58mm x 49mm/ 2.28" x 1.93" inner mounting hole position
Overview
Additional Resource
Yayınlandı: 2021-02-05
| Güncellenmiş: 2022-06-21